Filter Your Search
1 - 10 of 50 results
|
1N4606
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 430 mV | 4 ns | 500 mW | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | GENERAL PURPOSE | 4 A | 1 | O-XALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
1N4606T-87Y
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1.1 V | 4 ns | 250 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 85 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | ||||||
|
1N4606FV
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1.1 V | 4 ns | 250 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 85 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | |||||||
|
1N4606T-73
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1.1 V | 4 ns | 250 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 85 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | |||||
|
1N4606VG
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1.1 V | 4 ns | 250 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 85 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | |||||||
|
1N4606T-85
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1.1 V | 4 ns | 250 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 85 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | |||||
|
1N4606T-87
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1.1 V | 4 ns | 250 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 85 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | |||||
|
1N4606
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 200 mA | 430 mV | 4 ns | RECTIFIER DIODE | SINGLE | NO | 85 V | 1 | 4 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||
|
1N4606T11A
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | ||||||||||||
|
1N4606T-11A
ROHM Semiconductor
|
Check for Price | Obsolete | 200 mA | 1.1 V | 4 ns | 250 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 85 V | 1 | HIGH RELIABILITY | 4 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | O-LALF-W2 |