Filter Your Search
1 - 10 of 165 results
|
1N4730C
Microsemi Corporation
|
Check for Price | No | Transferred | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N4730C
Digitron Semiconductors
|
Check for Price | No | Active | 64 mA | 50 µA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 400 Ω | 1 V | 2 % | O-XALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | 2018-08-10 | |||||||||||||||
|
1N4730C-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1N4730C
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2 % | ISOLATED | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||
|
1N4730CTA
Motorola Mobility LLC
|
Check for Price | Obsolete | 64 mA | 50 µA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 400 Ω | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-LALF-W2 | 2 | CASE 59-03 | |||||||||||||
|
MX1N4730CUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||||||||||
|
MSP1N4730CUR-1E3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||
|
1N4730C
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-XALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-XALF-W2 | |||||||||||||||
|
JAN1N4730CUR-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | ||||||||||
|
MSP1N4730CPTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 |