Filter Your Search
1 - 1 of 1 results
|
1N4732A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 53 mA | 10 nA | 1 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 500 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | DO-41G, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | MCC |