Parametric results for: 1N4733A 133. under Zener Diodes

Filter Your Search

1 - 10 of 365 results

|
-
-
-
-
Manufacturer Part Number: 1n4733a
Select parts from the table below to compare.
Compare
Compare
1N4733A
SPC Multicomp
$0.0260 Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-41 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
1N4733ATR
onsemi
$0.0609 Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.50 017AH onsemi
1N4733A-TAP
Vishay Intertechnologies
$0.0662 Yes Active 49 mA 1.3 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e2 DO-41 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
1N4733A
Vishay Intertechnologies
$0.0679 Yes Active 49 mA 1.3 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-XALF-W2 e2 DO-41 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
1N4733A,133
Nexperia
$0.0682 Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-41 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant SOD66 Nexperia DO-4 2
1N4733A-TR
Vishay Intertechnologies
$0.0699 Yes Active 49 mA 1.3 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e2 DO-41 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN SILVER WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
1N4733A,113
NXP Semiconductors
$0.0743 Yes Transferred 49 mA 10 µA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 550 Ω 5 % Not Qualified O-XALF-W2 e3 DO-41 1 200 °C -65 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN WIRE AXIAL NXP SEMICONDUCTORS compliant EAR99 8541.10.00.50 SOD66 DO-41, 2 PIN DO-4 2
1N4733A,113
Nexperia
$0.0760 Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER O-XALF-W2 e3 IEC-60134 DO-41 1 200 °C -65 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant EAR99 8541.10.00.50 SOD66 Nexperia DO-4 2
1N4733A_T50R
Fairchild Semiconductor Corporation
$0.0834 Yes Yes Transferred 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-PALF-W2 e3 DO-41 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL O-PALF-W2 DO-41 2
1N4733A
onsemi
$0.0898 Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 7 Ω 5 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.50 017AH onsemi 2