Filter Your Search
1 - 10 of 16 results
|
1N4733ATR
onsemi
|
$0.0609 | Yes | Active | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||
|
1N4733A-TR
Vishay Intertechnologies
|
$0.0699 | Yes | Active | 49 mA | 1.3 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |||||||||||||
|
1N4733A-TR
Vishay Semiconductors
|
$0.1233 | Obsolete | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | GLASS PACKAGE-2 | |||||||||||||||||||||
|
1N4733ATR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | compliant | EAR99 | 8541.10.00.50 | GLASS PACKAGE-2 | DO-41 | 2 | |||||||||
|
1N4733ATR_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 49 mA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | BRIGHT TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-41 | 2 | ||||||||||||
|
1N4733ATR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
1N4733ATR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
1N4733AT/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 49 mA | 10 µA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 550 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-41 | 2 | |||||||||
|
TC1N4733ATR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
1N4733ATR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 |