Filter Your Search
1 - 5 of 5 results
|
1N4735A-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N4735AAMO
NXP Semiconductors
|
Check for Price | Obsolete | 41 mA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||||||
|
1N4735A_AY_10001
PanJit Semiconductor
|
Check for Price | Active | 41 mA | 10 µA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 700 Ω | 3 V | 4.8 % | O-PALF-W2 | MIL-STD-750 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
![]() |
1N4735A-A
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 41 mA | 10 µA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | e2 | DO-41 | 1 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Copper (Sn/Cu) | WIRE | AXIAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-41 | 2 | ||||
![]() |
1N4735A-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 41 mA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-41 | 2 |