Filter Your Search
1 - 10 of 23 results
|
MX1N4742CGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MQ1N4742CGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N4742CGE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 21 mA | 5 µA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 9 Ω | 700 Ω | 9.1 V | 2 % | O-LALF-W2 | e3 | MIL-STD-750 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MV1N4742CG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MX1N4742CG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MSP1N4742CGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N4742CGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | HERMETIC SEALED, GLASS, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MQ1N4742CG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MV1N4742CGE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N4742CGE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |