Filter Your Search
1 - 10 of 72 results
|
1N4744A-TAP
Vishay Intertechnologies
|
$0.0403 | Yes | Active | 17 mA | 1.3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | |||||||||||||
|
1N4744A_T50R
Fairchild Semiconductor Corporation
|
$0.0800 | Yes | Yes | Transferred | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 14 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | compliant | DO-41 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | EAR99 | 8541.10.00.50 | |||||||||
|
1N4744A_T50A
Fairchild Semiconductor Corporation
|
$0.0834 | Yes | Yes | Transferred | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 14 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | compliant | DO-41 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | EAR99 | 8541.10.00.50 | |||||||||
|
1N4744A-TP
Micro Commercial Components
|
$0.0845 | Yes | Yes | Obsolete | 17 mA | 5 nA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 14 Ω | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41G, 2 PIN | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||
|
1N4744ATR
onsemi
|
$0.0895 | Yes | Active | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 14 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | onsemi | 017AH | EAR99 | 8541.10.00.50 | |||||||||||
|
1N4744A-T50R
onsemi
|
$0.1000 | Yes | End Of Life | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 14 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | onsemi | 017AH | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N4744A-T50A
onsemi
|
$0.1000 | Yes | Active | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 14 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | onsemi | 017AH | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N4744A-TR
Vishay Semiconductors
|
$0.1233 | Yes | Obsolete | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS PACKAGE-2 | unknown | Vishay | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N4744A-TAP
Vishay Semiconductors
|
$0.1233 | Obsolete | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS PACKAGE-2 | unknown | Vishay | ||||||||||||||||||||
|
1N4744A-TR
Vishay Intertechnologies
|
$50.9153 | Yes | Active | 17 mA | 1.3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay |