Filter Your Search
1 - 2 of 2 results
![]() |
1N4746A,113
NXP Semiconductors
|
$0.0644 | Yes | Transferred | 14 mA | 5 µA | 1 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 Ω | 750 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-4 | HERMETIC SEALED PACKAGE-2 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | ||||
![]() |
1N4746A,113
Nexperia
|
$0.0658 | Yes | Active | 14 mA | 1 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | DO-4 | 2 | SOD66 | compliant | EAR99 | 8541.10.00.50 | Nexperia |