Filter Your Search
1 - 4 of 4 results
|
1N4752A_T50A
onsemi
|
Check for Price | Yes | Active | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 45 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
1N4752A_T50A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 45 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |||||||
|
1N4752AT50A
Texas Instruments
|
Check for Price | Transferred | 7.5 mA | 5 µA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N4752A-T50A
onsemi
|
Check for Price | Yes | Active | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 45 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | 017AH |