Filter Your Search
1 - 10 of 169 results
|
1N4754CE3/TR13
Microchip Technology Inc
|
$1.2050 | Yes | Active | 6 mA | 5 µA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 1.5 kΩ | 32.7 V | 2 % | O-PALF-W2 | DO-41 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||
|
MSP1N4754CUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | DO-213AB | O-LELF-R2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
MV1N4754CURE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | unknown | DO-213AB | O-LELF-R2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N4754C-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1N4754CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.2 V | 6.5 mA | 5 µA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 60 Ω | 1 kΩ | 29.7 V | 37.05 mV/°C | 2 % | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-09-26 | |||||||||||
|
1N4754CURE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | unknown | DO-213AB | O-LELF-R2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MQ1N4754CG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | DO-204 | O-LALF-W2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
JANS1N4754CUR-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | DO-213AB | O-LELF-R2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
MX1N4754CG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | DO-204 | O-LALF-W2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MX1N4754CURE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | unknown | DO-213AB | O-LELF-R2 | 2 | EAR99 | 8541.10.00.50 |