Filter Your Search
1 - 10 of 137 results
|
1N4754DRL2
onsemi
|
Check for Price | No | Obsolete | 6.5 mA | 1 W | 39 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 60 Ω | 1 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1N4754DUR-1E3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 1 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||
|
1N4754DURE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 60 Ω | 1 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AB | 2 | ||||||
|
MV1N4754DPTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | ||||||
|
MX1N4754DUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AB | 2 | ||||
|
MSP1N4754DUR-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AB | 2 | ||||
|
MSP1N4754DUR-1TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AB | 2 | |||
|
JANTX1N4754DUR-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AB | 2 | |||||
|
1N4754DPE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 1 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-41 | 2 | |||||
|
MQ1N4754DUR
Microsemi Corporation
|
Check for Price | No | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | DO-213AB | 2 |