Filter Your Search
1 - 10 of 171 results
|
1N4758CE3/TR13
Microchip Technology Inc
|
$1.2050 | Yes | Active | 4 mA | 5 µA | 1 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 125 Ω | 2 kΩ | 47.1 V | 2 % | O-PALF-W2 | DO-41 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||
|
MQ1N4758CUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.5 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | DO-213AB | O-LELF-R2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
MV1N4758CPE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 4.5 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-41 | ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
TC1N4758CTA2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
1N4758CUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 110 Ω | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | DO-213AB | O-LELF-R2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
MSP1N4758CPE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 4.5 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-41 | ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MSP1N4758CUR-1E3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4.5 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | O-LELF-R2 | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N4758CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.2 V | 4.5 mA | 5 µA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 110 Ω | 2 kΩ | 42.6 V | 53.2 mV/°C | 2 % | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-09-26 | |||||||||||
|
1N4758CURTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4.5 mA | 1 W | 56 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH; 1500 | 110 Ω | 2 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1N4758CUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.5 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 110 Ω | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | EAR99 | 8541.10.00.50 |