Filter Your Search
1 - 10 of 46 results
|
1N4935GP
Surge Components Inc
|
Check for Price | Obsolete | 1 A | 1.2 V | 200 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | Not Qualified | O-XALF-W2 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | DO-41 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N4935GPT50A
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 150 ns | 2.73 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-41 | 2 | unknown | EAR99 | 8541.10.00.80 | D4, 2 PIN | |||||||||||||||
|
1N4935GP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1N4935GP
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 A | 1.2 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N4935GP
Diodes Incorporated
|
Check for Price | No | Obsolete | 1 A | 1.2 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 30 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | |||||||||||||||||||||||||||
|
1N4935GPHE3/73
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.2 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | 2 | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||
|
1N4935GP-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
1N4935GPT26R
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 150 ns | 2.73 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
1N4935GPT26A
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | 150 ns | 2.73 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
1N4935GP
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 1 A | 1.2 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 30 A | 1 | 175 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 |