Filter Your Search
1 - 4 of 4 results
|
1N4935GPP
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1.3 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N4935GPPPBFREE
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 1.3 V | 200 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 30 A | 1 | 200 V | O-XALF-W2 | e3 | DO-41 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-09-26 | |||||
|
1N4935GPPTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 1.3 V | 200 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 30 A | 1 | 200 V | O-XALF-W2 | e0 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-09-26 | ||||||
|
1N4935GPPBK
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 |