Filter Your Search
1 - 10 of 34 results
|
1N4946GP
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 1 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 30 A | 1 | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N4946GP-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||
|
1N4946GP-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
1N4946GP
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | 600 V | 1 | 1 | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||
|
1N4946GP-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | |||||||
|
1N4946GP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 25 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N4946GP-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||
|
1N4946GP
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | unknown | EAR99 | DO-41 | O-XALF-W2 | 2 | 8541.10.00.80 | |||||||||||||||||||||
|
1N4946GPHE3/73
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | DO-41 | O-PALF-W2 | 2 | 8541.10.00.80 | ||||||||||
|
1N4946GPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 30 A | 1 | 600 V | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 |