Filter Your Search
1 - 10 of 166 results
|
JAN1N4955
Semtech Corporation
|
$1.0000 | Transferred | 175 mA | 5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE | 750 mΩ | 4.93 % | Qualified | O-XALF-W2 | MIL-19500 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
JAN1N4955
Microchip Technology Inc
|
$6.0119 | No | Active | 175 mA | 5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 750 mΩ | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||
|
1N4955
Microchip Technology Inc
|
$6.8125 | No | Active | 175 mA | 500 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, PLASTIC, E PACKAGE-2 | compliant | |||||||||
|
JANTX1N4955
Microchip Technology Inc
|
$7.1467 | No | Active | 175 mA | 5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||
|
1N4955US
Microchip Technology Inc
|
$8.4679 | No | Active | 175 mA | 5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-LUFM-D2 | e0 | ISOLATED | 2 | GLASS | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
1N4955US/TR
Microchip Technology Inc
|
$8.6693 | Active | 175 mA | 5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-LUFM-D2 | e0 | ISOLATED | 2 | GLASS | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||
|
JANTXV1N4955
Microchip Technology Inc
|
$9.9884 | No | Active | 175 mA | 5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||
|
JAN1N4955US
Microchip Technology Inc
|
$10.0898 | No | Active | 175 mA | 5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
JANTX1N4955US
Microchip Technology Inc
|
$10.5211 | No | Active | 175 mA | 5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
JANTXV1N4955US
Microchip Technology Inc
|
$13.6121 | No | Active | 175 mA | 5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant |