Filter Your Search
1 - 6 of 6 results
|
1N5071-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 50 mA | 10 µA | 3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 Ω | 11.4 V | 10.5 mV/°C | 5 % | O-XALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5071
Microsemi Corporation
|
Check for Price | No | No | Transferred | 50 mA | 10 µA | 3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 6 Ω | 10.5 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | 2 | ||||||
|
1N5071HR
Digitron Semiconductors
|
Check for Price | No | Active | 50 mA | 10 µA | 3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HGH RELIABILITY | 6 Ω | 11.4 V | 10.5 mV/°C | 5 % | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | |||||||
|
1N5071
Digitron Semiconductors
|
Check for Price | No | Active | 50 mA | 10 µA | 3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 Ω | 11.4 V | 10.5 mV/°C | 5 % | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5071
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 200 mA | 3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 5 % | 175 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||
|
1N5071
Unitrode Corporation
|
Check for Price | No | Obsolete | 50 mA | 3 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 6 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | UNITRODE CORP | unknown | GLASS PACKAGE-2 |