Filter Your Search
1 - 3 of 3 results
|
1N5221B-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | |||||||
|
1N5221B-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 20 mA | 500 mW | 2.4 V | ZENER DIODE | SINGLE | NO | 1 | 30 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||
|
1N5221B-TAP
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | DO-35 | 2 | EAR99 | 8541.10.00.50 |