Filter Your Search
1 - 2 of 2 results
|
1N5230B(DO-35)
Micro Commercial Components
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N5230B(DO-35)
Microsemi Corporation
|
Check for Price | Transferred | 20 mA | 5 µA | 417 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.9 kΩ | 1.41 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |