Filter Your Search
1 - 10 of 26 results
|
1N5238BTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 mA | 500 mW | 8.7 V | ZENER DIODE | SINGLE | NO | 1 | 8 Ω | 5 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MSP1N5238BTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-35 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | |||||||||
|
1N5238B.TR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | |||||||||||||||
|
1N5238BT/R15
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 250 µA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | ||||||||||
|
MQ1N5238BTR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-35 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | |||||||||
|
1N5238B-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 20 mA | 500 mW | 8.7 V | ZENER DIODE | SINGLE | NO | 1 | 8 Ω | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||
|
1N5238B.TR
SynSemi Inc
|
Check for Price | Contact Manufacturer | 20 mA | 500 mW | 8.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 8 Ω | 5 % | 200 °C | ISOLATED | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MQ1N5238BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | ||||||||
|
1N5238BT/R
NXP Semiconductors
|
Check for Price | Obsolete | 20 mA | 3 µA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5.655 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5238BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Active | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | NO | 1 | ZENER | O-XALF-W2 | e3 | DO-35 | 260 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |