Filter Your Search
1 - 10 of 478 results
|
1N5240B
SPC Multicomp
|
$0.0103 | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
1N5240B-TR
Vishay Intertechnologies
|
$0.0137 | Yes | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-35, 2 PIN | Vishay | |||||||||||||||
|
1N5240B-TAP
Vishay Intertechnologies
|
$0.0161 | Yes | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | DO-35, 2 PIN | Vishay | |||||||||||||||
|
1N5240BTR
onsemi
|
$0.0244 | Yes | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | GLASS PACKAGE-2 | onsemi | 017AG | ||||||||||||||||
|
1N5240B
onsemi
|
$0.0255 | Yes | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | DO-35, 2 PIN | onsemi | 017AG | 2 | ||||||||||||||
|
1N5240B+
SPC Multicomp
|
$0.0366 | Active | 1 V | 20 mA | 3 µA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 600 Ω | 8 V | 7.5 mV/°C | 5 % | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1N5240B
Vishay Intertechnologies
|
$0.0476 | Yes | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay | ||||||||||||||||
|
1N5240B-TP
Micro Commercial Components
|
$0.0588 | Yes | Yes | Obsolete | 20 mA | 3 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 600 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | DO-35 | |||||||||||
|
1N5240B-T
Diodes Incorporated
|
$0.0601 | No | Yes | Obsolete | 1.1 V | 20 mA | 3 µA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 600 Ω | 8 V | 7.5 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e2 | DO-35 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | 2 | DO-35 | ||||||||
|
1N5240B-TAP
Vishay Semiconductors
|
$0.0749 | Yes | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | EAR99 | 8541.10.00.50 | Vishay | 2 | DO-35 |