Filter Your Search
1 - 4 of 4 results
|
1N5242B-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1N5242-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | |||||||||||
|
1N5242BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | DO-35 | O-LALF-W2 | 2 | |||||||||||||
|
1N5242BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 1 µA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 600 Ω | 9.1 V | 9.24 mV/°C | 5 % | O-PALF-W2 | e3 | DO-35 | 200 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-03-29 |