Filter Your Search
1 - 10 of 16 results
|
1N5252BAZ2
STMicroelectronics
|
Check for Price | Obsolete | 5.2 mA | 100 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 600 Ω | 21.12 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5252BAZ1
STMicroelectronics
|
Check for Price | Obsolete | 5.2 mA | 100 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 600 Ω | 21.12 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5252BA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N5252BA-35B
PanJit Semiconductor
|
Check for Price | Not Recommended | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
1N5252B_AX_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 1.1 V | 5.2 mA | 100 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 33 Ω | 600 Ω | 18 V | 5 % | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5252B-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5.2 mA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||||
|
1N5252BA-35T/B
PanJit Semiconductor
|
Check for Price | Not Recommended | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
1N5252B-A
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 5.2 mA | 100 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 33 Ω | 600 Ω | 21.12 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e2 | DO-35 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | |||||
|
1N5252BA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5.2 mA | 100 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 33 Ω | 600 Ω | 18 V | 5 % | O-XALF-W2 | e3 | DO-15 | 200 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5252BA1
Taiwan Semiconductor
|
Check for Price | Active | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |