Filter Your Search
1 - 10 of 16 results
|
1N5256BAR2
STMicroelectronics
|
Check for Price | Obsolete | 4.2 mA | 100 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 600 Ω | 27.3 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5256B-A
Micro Commercial Components
|
Check for Price | No | Obsolete | 4.2 mA | 500 mW | 30 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 49 Ω | 5 % | e0 | 150 °C | 240 | 30 | ISOLATED | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1N5256BA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4.2 mA | 100 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 600 Ω | 23 V | 5 % | O-XALF-W2 | e3 | DO-15 | 200 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5256B_AX_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 1.1 V | 4.2 mA | 100 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 600 Ω | 23 V | 5 % | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5256BA-35T/R
PanJit Semiconductor
|
Check for Price | Not Recommended | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
1N5256BA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 260 | 10 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N5256BA-35B
PanJit Semiconductor
|
Check for Price | Not Recommended | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
1N5256BAR1
STMicroelectronics
|
Check for Price | Obsolete | 4.2 mA | 100 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 600 Ω | 27.3 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5256B-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | ||||||||||
|
1N5256B-A
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 4.2 mA | 100 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 600 Ω | 27.3 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e2 | DO-35 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | DO-35 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 2 |