Filter Your Search
1 - 5 of 5 results
|
1N5256B-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 1.1 V | 4.2 mA | 100 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 600 Ω | 23 V | 27.3 mV/°C | 5 % | O-LALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5256B.TB
SynSemi Inc
|
Check for Price | Contact Manufacturer | 4.2 mA | 500 mW | 30 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 49 Ω | 5 % | 200 °C | ISOLATED | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
TC1N5256B.TB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | |||||||||
|
1N5256BT/B
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | DO-35 | O-LALF-W2 | 2 | |||||||||||||||
|
1N5256B-TB
Won-Top Electronics Co Ltd
|
Check for Price | Active | 1.1 V | 4.2 mA | 100 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 600 Ω | 23 V | 27.3 mV/°C | 5 % | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |