Filter Your Search
1 - 10 of 13 results
|
1N5263BBK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1N5263B-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2.2 mA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | |||||||||||
|
1N5263BB-35T/B
PanJit Semiconductor
|
Check for Price | Not Recommended | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
1N5263BB
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 250 µA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | ||||||||||||||
|
1N5263B-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2.2 mA | 100 nA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 150 Ω | 1.3 kΩ | 43 V | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | |||||||||
|
1N5263BB-35B
PanJit Semiconductor
|
Check for Price | Not Recommended | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
1N5263B-B0R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
1N5263B_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 1.1 V | 2.2 mA | 100 nA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 150 Ω | 1.3 kΩ | 43 V | 5 % | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5263B-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 2.2 mA | 500 mW | 56 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 150 Ω | 5 % | e0 | 150 °C | 240 | 30 | ISOLATED | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N5263BB2
STMicroelectronics
|
Check for Price | Obsolete | 2.2 mA | 100 nA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.3 kΩ | 53.76 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.50 |