Filter Your Search
1 - 1 of 1 results
|
1N5300TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.5 V | 1.3 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-35 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 |