Filter Your Search
1 - 2 of 2 results
|
1N5313RL
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.75 V | 4.3 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | MAXIMUM DYNAMIC IMPEDANCE IS 245K OHMS | 14 kΩ | Not Qualified | O-LALF-W2 | DO-204AA | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
1N5313RL
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.75 V | 4.3 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | MAXIMUM DYNAMIC IMPEDANCE IS 245K OHMS | 14 kΩ | Not Qualified | O-LALF-W2 | DO-204AA | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.70 |