Filter Your Search
1 - 10 of 26 results
|
1N5396GP/58
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1.5 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5396GP
Surge Components Inc
|
Check for Price | Obsolete | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-XALF-W2 | DO-15 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | DO-15 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
1N5396GP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.4 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
1N5396GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1.5 A | 1.4 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N5396GPAMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5396GP
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.5 A | 1.4 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | LOW FORWARD VOLTAGE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-15 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N5396GPE3
Microsemi Corporation
|
Check for Price | Obsolete | 1.5 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | LOW LEAKAGE CURRENT, LOW FORWARD VOLTAGE | GENERAL PURPOSE | 50 A | 1 | O-XALF-W2 | DO-15 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
1N5396GPTR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5396GP-E3/64
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1.5 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
1N5396GP/4-GSI-T30
Taitron Components Inc
|
Check for Price | Obsolete | 1.5 A | 1.4 V | 2 µs | 5 µA | SILICON | 500 V | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | GENERAL PURPOSE | 50 A | 1 | 500 V | O-PALF-W2 | MIL-S-19500 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |