Filter Your Search
1 - 10 of 19 results
|
1N5400-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N5400-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | DO-201AD | O-PALF-W2 | 2 | ||||||||||
|
1N5400-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | MCC | |||||
|
1N5400-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 A | 1 V | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 200 A | 1 | 50 V | O-PALF-W2 | e0 | DO-201AD | 150 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
1N5400-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 3 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | e0 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | DO-201AD | PLASTIC PACKAGE-2 | 2 | ||||||||||
|
1N5400T&A
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
1N5400TR
Fagor Electrónica
|
Check for Price | Obsolete | 3 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | 2 | ||||||||||||||||
|
1N5400T-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3 A | 1.1 V | 10 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 150 A | 1 | 50 V | O-PALF-W2 | DO-27 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | Comchip Technology | |||||||||||
|
1N5400-TR
Master Instrument Corp
|
Check for Price | Contact Manufacturer | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 125 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MASTER INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||||
|
1N5400TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 |