Parametric results for: 1N5407+ under Rectifier Diodes

Filter Your Search

1 - 10 of 347 results

|
-
-
-
Manufacturer Part Number: 1n5407
Select parts from the table below to compare.
Compare
Compare
1N5407
Diotec Semiconductor AG
$0.0586 Yes Yes Active 3 A 1.2 V SILICON RECTIFIER DIODE SINGLE NO 800 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 DO-201 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-201 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80 Diotec
1N5407K
Diotec Semiconductor AG
$0.0651 Yes Active 3 A 1.2 V SILICON RECTIFIER DIODE SINGLE NO 800 V 1 GENERAL PURPOSE 110 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 1 175 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 compliant EAR99 8541.10.00.80
1N5407
SPC Multicomp
$0.0881 Yes Contact Manufacturer 3 A 1 V RECTIFIER DIODE SINGLE NO 800 V 1 200 A 1 150 °C MULTICOMP PRO unknown EAR99
1N5407G
Yangzhou Yangjie Electronics Co Ltd
$0.1200 Yes Active 3 A 1.1 V 2.5 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 200 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD DO-27, 2 PIN compliant EAR99 8541.10.00.80
1N5407
Daco Semiconductor Co Ltd
$0.1354 Contact Manufacturer 3 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 200 A 1 O-PALF-W2 DO-201AD 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DACO SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.80
1N5407
Yangzhou Yangjie Electronics Co Ltd
$0.1388 Yes Contact Manufacturer 3 A 1.1 V RECTIFIER DIODE SINGLE NO 800 V 1 200 A 1 125 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
1N5407RLG
onsemi
$0.1919 Yes Active 3 A 1 V SILICON RECTIFIER DIODE SINGLE NO 800 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia LEAD FREE, PLASTIC, CASE 267-05, 2 PIN 2 not_compliant EAR99 8541.10.00.80 onsemi 267-05
1N5407G-T
Diodes Incorporated
$0.1957 No Yes Active 3 A 1.1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 GENERAL PURPOSE 125 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-201AD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 Diodes Incorporated
1N5407-E3/54
Vishay Intertechnologies
$0.2194 Yes Active 3 A 1.2 V SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant Vishay
1N5407G
onsemi
$0.2333 Yes Active 3 A 1 V SILICON RECTIFIER DIODE SINGLE NO 800 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia LEAD FREE, PLASTIC, CASE 267-05, 2 PIN 2 not_compliant EAR99 8541.10.00.80 onsemi 267-05