Filter Your Search
1 - 1 of 1 results
|
1N5407GP-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 3 A | 1.1 V | 5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, SNUBBER DIODE | HIGH VOLTAGE | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay |