Filter Your Search
1 - 10 of 113 results
|
1N5416GP-TP
Micro Commercial Components
|
$0.1056 | Yes | Active | 3 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | GENERAL PURPOSE | 100 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
JANTX1N5416
Semtech Corporation
|
$1.0000 | Transferred | 4.5 A | 1.1 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST SOFT RECOVERY | 150 A | 1 | Qualified | O-XALF-W2 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.80 | HERMETIC SEALED, G4, 2 PIN | 2 | ||||||||||||||
|
JANTX1N5416
Microsemi Corporation
|
$5.5556 | No | No | Transferred | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY POWER | 80 A | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/411L | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | SIMILAR TO DO-41, 2 PIN | 2 | DO-41 | Microsemi Corporation | |||||||||||||
|
1N5416
Microsemi Corporation
|
$5.9108 | No | No | Transferred | 3 A | 1 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | HERMETICALLY SEALED GLASS PACKAGE, 2 PIN | 2 | ||||||||||||||
|
1N5416
Microchip Technology Inc
|
$6.5155 | No | Active | 3 A | 1 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||
|
JAN1N5416
Microchip Technology Inc
|
$6.6219 | No | Active | 3 A | 1.5 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
1N5416/TR
Microchip Technology Inc
|
$6.6336 | Active | 3 A | 1 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
JANTX1N5416
Microchip Technology Inc
|
$7.3973 | No | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/411L | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
1N5416US
Sensitron Semiconductors
|
$7.4127 | No | No | Active | 3 A | 1.5 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 80 A | 1 | Not Qualified | E-LELF-R2 | e0 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | HERMETIC SEALED, D-5, MELF-2 | 2 | MELF | ||||||||
|
JAN1N5416
Microsemi Corporation
|
$8.6487 | No | Transferred | 3 A | 1.5 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | HERMETIC SEALED, GLASS, B PACKAGE-2 | 2 | DO-41 |