Parametric results for: 1N5420 under Rectifier Diodes

Filter Your Search

1 - 10 of 114 results

|
-
-
-
Manufacturer Part Number: 1n5420
Select parts from the table below to compare.
Compare
Compare
1N5420
Microchip Technology Inc
$7.9657 No Active 3 A 250 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE HIGH RELIABILITY FAST RECOVERY 80 A 1 Not Qualified O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant Microchip
1N5420E3
Microchip Technology Inc
$8.0824 Yes Active 3 A 1.5 V 400 ns 1 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE HIGH RELIABILITY FAST RECOVERY 80 A 1 O-LALF-W2 e3 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JAN1N5420
Microchip Technology Inc
$9.0989 No Active 3 A 1.5 V 400 ns 1 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE HIGH RELIABILITY FAST RECOVERY 80 A 1 Qualified O-LALF-W2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JANTX1N5420
Microchip Technology Inc
$9.7439 No Active 3 A 400 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE FAST RECOVERY POWER 80 A 1 Qualified O-XALF-W2 e0 MIL-19500/411L ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
JANTX1N5420/TR
Microchip Technology Inc
$9.8081 Active 3 A 400 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE FAST RECOVERY POWER 80 A 1 Qualified O-XALF-W2 e0 MIL-19500/411L NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.80
JAN1N5420US
Microchip Technology Inc
$11.0177 No Active 3 A 1.5 V 400 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 HIGH RELIABILITY FAST RECOVERY 80 A 1 Qualified O-LELF-R2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant MELF-2
1N5420US
Microchip Technology Inc
$11.1706 No Active 3 A 400 ns SILICON RECTIFIER DIODE SINGLE YES 1 HIGH RELIABILITY, METALLURGICALLY BONDED FAST RECOVERY 80 A 1 Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant Microchip
JANTX1N5420US
Microchip Technology Inc
$13.4707 No Active 3 A 400 ns SILICON RECTIFIER DIODE SINGLE YES 1 FAST RECOVERY POWER 80 A 1 Qualified O-LELF-R2 e0 MIL-19500/411L ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant GLASS PACKAGE-2
JANTX1N5420US/TR
Microchip Technology Inc
$13.5070 Active 3 A 400 ns SILICON RECTIFIER DIODE SINGLE YES 1 FAST RECOVERY POWER 80 A 1 Qualified O-LELF-R2 e0 MIL-19500/411L NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.80
1N5420
Semtech Corporation
$16.8669 No Transferred 4.5 A 1.1 V 400 ns 1 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FAST SOFT RECOVERY 150 A 1 Not Qualified O-XALF-W2 MIL-19500 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL SEMTECH CORP unknown SEMTECH EAR99 8541.10.00.80 HERMETIC SEALED, G4, 2 PIN 2