Filter Your Search
1 - 10 of 146 results
|
1N5615
Sensitron Semiconductors
|
$3.7254 | No | No | Active | 1 A | 1.6 V | 150 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | 200 V | Not Qualified | E-LALF-W2 | e0 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-7 | 2 | compliant | EAR99 | 8541.10.00.80 | 1974-04-15 | |||||||||
|
JAN1N5615
Microchip Technology Inc
|
$4.4620 | No | Active | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/429J | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | |||||||||||||||||
|
1N5615
Microchip Technology Inc
|
$4.7392 | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | not_compliant | HERMETIC SEALED, GLASS, A, 2 PIN | Microchip | ||||||||||||||||||
|
1N5615/TR
Microchip Technology Inc
|
$4.8977 | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HERMETIC SEALED, GLASS, A, 2 PIN | ||||||||||||||||
|
JANTX1N5615
Microchip Technology Inc
|
$5.2716 | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | ||||||||||||||||||||
|
JANTX1N5615/TR
Microchip Technology Inc
|
$5.4245 | Active | 1 A | 1.6 V | 150 ns | 500 nA | SILICON | 220 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | O-XALF-W2 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
1N5615US
Sensitron Semiconductors
|
$5.9311 | No | No | Active | 1 A | 1.6 V | 150 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | 200 V | Not Qualified | E-LELF-R2 | e0 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | 2 | compliant | EAR99 | 8541.10.00.80 | 1994-01-01 | MELF-1, 2 PIN | |||||||||
|
1N5615US
Microchip Technology Inc
|
$7.4717 | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microchip | |||||||||||||||||||
|
1N5615US/TR
Microchip Technology Inc
|
$7.6501 | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Microchip | ||||||||||||||||||||
|
JAN1N5615US
Microchip Technology Inc
|
$8.4162 | No | Active | 1 A | 1.6 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | MIL-19500/429J | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 |