Parametric results for: 1N5809 under Rectifier Diodes

Filter Your Search

1 - 10 of 290 results

|
-
-
-
-
Manufacturer Part Number: 1n5809
Select parts from the table below to compare.
Compare
Compare
1N5809
Solid State Devices Inc (SSDI)
$3.0500 Active 6 A 875 mV 40 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HYPER ULTRA FAST RECOVERY 1 Not Qualified 175 °C SOLID STATE DEVICES INC compliant EAR99
JAN1N5809
Microchip Technology Inc
$6.6802 No Active 6 A 875 mV 30 ns 5 W SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, METALLURGICALLY BONDED ULTRA FAST RECOVERY POWER 125 A 1 Qualified O-XALF-W2 e0 MIL-19500 1 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD OVER NICKEL WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant
1N5809
Microchip Technology Inc
$7.2425 No Active 3 A 30 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, METALLURGICALLY BONDED ULTRA FAST RECOVERY 125 A 1 O-LALF-W2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant HERMETIC SEALED, GLASS PACKAGE-2 Microchip
1N5809E3
Microchip Technology Inc
$7.4257 Yes Active 3 A 875 mV 30 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 AVALANCHE HIGH RELIABILITY ULTRA FAST RECOVERY POWER 125 A 1 O-LALF-W2 e3 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 Microchip
JANTX1N5809
Microchip Technology Inc
$7.4717 No Active 3 A 30 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, METALLURGICALLY BONDED ULTRA FAST RECOVERY 125 A 1 Qualified O-LALF-W2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant HERMETIC SEALED, GLASS PACKAGE-2
1N5809US
Sensitron Semiconductors
$7.4951 No No Active 6 A 925 mV 30 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY, METALLURGICALLY BONDED ULTRA FAST RECOVERY 125 A 1 Not Qualified E-LELF-R2 e0 1 175 °C -65 °C ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN LEAD WRAP AROUND END SENSITRON SEMICONDUCTOR compliant EAR99 MELF-B, 2 PIN MELF 2 8541.10.00.80
JANTX1N5809/TR
Microchip Technology Inc
$7.5438 Active 3 A 30 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, METALLURGICALLY BONDED ULTRA FAST RECOVERY 125 A 1 Qualified O-LALF-W2 e0 MIL-19500 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.80
1N5809E3/TR
Microchip Technology Inc
$7.6021 Yes Active 6 A 30 µs SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 125 A 1 O-GALF-W2 e3 ISOLATED 2 CERAMIC, GLASS-SEALED ROUND LONG FORM MATTE TIN OVER NICKEL WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant EAR99 HERMETIC SEALED, GLASS, E, 2 PIN Microchip 8541.10.00.80
JAN1N5809US
Microchip Technology Inc
$8.2755 No Active 3 A 875 mV 30 ns 5 W SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY ULTRA FAST RECOVERY 125 A 1 Qualified O-LELF-R2 e0 MIL-19500/477 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant HERMETIC SEALED, GLASS, D-5B, 2 PIN
1N5809US
Microchip Technology Inc
$8.5946 No Active 3 A 30 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY, METALLURGICALLY BONDED ULTRA FAST RECOVERY 125 A 1 O-LELF-R2 e0 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD OVER NICKEL WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant HERMETIC SEALED, GLASS, MELF-2 Microchip