Filter Your Search
1 - 10 of 14 results
|
1N5817T/R
NXP Semiconductors
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
1N5817-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | Not Qualified | O-PALF-W2 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
1N5817-TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | |||||||||||
|
1N5817T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 1 A | 750 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 25 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||
|
1N5817TR-RPCU
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 450 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 25 A | 1 | 20 V | Not Qualified | O-XALF-W2 | e0 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-41SP, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | DO-41 | |||||||||||
|
1N5817TR
International Rectifier
|
Check for Price | No | No | Transferred | 1 A | 450 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 40 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DO-41, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | DO-41 | ||||||||||
|
1N5817TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | DO-204AL | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DO-41, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | DO-41 | |||||||||||||
|
IR1N5817TR
International Rectifier
|
Check for Price | No | Transferred | 1 A | 450 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 40 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
1N5817TR
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 450 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5817TR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 A | 750 mV | 100 µA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 25 A | 1 | 20 V | O-PALF-W2 | MIL-STD-202 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant |