Filter Your Search
1 - 9 of 9 results
|
1N5822A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 3 A | 950 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | 150 °C | -55 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||
|
1N5822A0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 525 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 70 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | ||||||||||
|
1N5822_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N5822-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 3 A | 525 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.80 | DO-201AD | 2 | MCC | |||||
|
1N5822A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 525 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 70 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | GREEN, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | ||||||||||
|
1N5822_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | 950 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N5822-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 525 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 125 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.80 | |||||||||
|
1N5822-A
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 3 A | 525 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-XALF-W2 | e3 | 125 °C | -65 °C | 260 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | BRIGHT TIN | WIRE | AXIAL | DIODES INC | unknown | O-XALF-W2 | EAR99 | 8541.10.00.80 | ||||||||||
|
1N5822AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 3 A | 950 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | DO-27, 2 PIN | EAR99 | 8541.10.00.80 |