Filter Your Search
1 - 10 of 202 results
|
1N5918BPE3/TR12
Microchip Technology Inc
|
$0.9600 | Yes | Active | 73.5 mA | 5 µA | 1.19 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 2 | ZENER | 4 Ω | 350 Ω | 2 V | 5 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | ||||||||||
|
1N5918BP/TR12
Microchip Technology Inc
|
$1.9200 | No | Active | 73.5 mA | 5 µA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 350 Ω | 2 V | 5 % | O-PALF-W2 | e0 | MIL-STD-750 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
1N5918B
Microsemi Corporation
|
$3.1080 | No | Transferred | 73.5 mA | 5 µA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 350 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||
|
1N5918BUR-1
Microchip Technology Inc
|
$4.1971 | No | Active | 73.5 mA | 1.25 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 4 Ω | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, MELF-2 | compliant | |||||||||||||
|
1N5918BUR-1
Microsemi Corporation
|
$4.6278 | No | No | Transferred | 73.5 mA | 1.25 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 4 Ω | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, MELF-2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||
|
1N5918B
Microchip Technology Inc
|
$4.9414 | No | Active | 73.5 mA | 5 µA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 350 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | Microchip | |||||||||||
|
1N5918BG
Microchip Technology Inc
|
$4.9414 | No | Active | 73.5 mA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | |||||||||||||||
|
MV1N5918BPA
Microsemi Corporation
|
Check for Price | No | Obsolete | 73.5 mA | 1.19 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 | ||||||||||
|
MSP1N5918BUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 73.5 mA | 1.25 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | |||||||||
|
MV1N5918BPD
Microsemi Corporation
|
Check for Price | No | Obsolete | 73.5 mA | 1.19 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 |