Filter Your Search
1 - 10 of 64 results
|
1N5920APE3/TR8
Microchip Technology Inc
|
$0.9400 | Yes | End Of Life | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
1N5920APE3/TR12
Microchip Technology Inc
|
$0.9400 | Yes | End Of Life | 60.5 mA | 5 µA | 1.19 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 200 Ω | 4 V | 10 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-41, 2 PIN | |||||||||
|
1N5920AG
Microchip Technology Inc
|
$3.1159 | No | Active | 60.5 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, DO-41, 2 PIN | ||||||||||||||
|
1N5920A
SynSemi Inc
|
Check for Price | Contact Manufacturer | 60.5 mA | 1.5 W | 6.2 V | ZENER DIODE | SINGLE | NO | 1 | 2 Ω | 10 % | 175 °C | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
1N5920AG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 60.5 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | HERMETIC SEALED, GLASS, DO-41, 2 PIN | EAR99 | 8541.10.00.50 | |||||||||||
|
MX1N5920AUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 60.5 mA | 1.25 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | MELF-2 | EAR99 | 8541.10.00.50 | DO-213AB | 2 | ||||||||
|
MSP1N5920AG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 60.5 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | O-LALF-W2 | EAR99 | 8541.10.00.50 | ||||||||||
|
MX1N5920AG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 60.5 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | O-LALF-W2 | EAR99 | 8541.10.00.50 | ||||||||||
|
MV1N5920AG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 60.5 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | O-LALF-W2 | EAR99 | 8541.10.00.50 | ||||||||||
|
MV1N5920AGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 60.5 mA | 1.5 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | O-LALF-W2 | EAR99 | 8541.10.00.50 | DO-41 | 2 |