Filter Your Search
1 - 2 of 2 results
|
1N5985AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mA | 480 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 110 Ω | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||
|
1N5985AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mA | 480 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |