Filter Your Search
1 - 10 of 115 results
|
1N5989B
Microsemi Corporation
|
$2.1368 | No | Transferred | 5 mA | 480 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 95 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, DO-35, 2 PIN | unknown | ||||||||||||||||
|
1N5989B
Microchip Technology Inc
|
$2.1468 | No | Active | 5 mA | 480 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 95 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-35, 2 PIN | compliant | ||||||||||||||||
|
MSP1N5989BURTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | DO-213AA | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5989BUR-1E3
Microsemi Corporation
|
Check for Price | Transferred | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N5989BRA1
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 90 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | compliant | DO-204 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MQ1N5989BUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | DO-213AA | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
MQ1N5989BURTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 2000 | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | DO-213AA | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
MQ1N5989B-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 mA | 480 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AH | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | DO-35 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5989BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.5 V | 5 mA | 15 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 90 Ω | 2.3 kΩ | 1 V | 5 % | O-PALF-W2 | e3 | DO-35 | 1 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-18 | |||||||||
|
1N5989B-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 |