Filter Your Search
1 - 2 of 2 results
|
1N6040AE3TR
Microsemi Corporation
|
Check for Price | Transferred | 1 W | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | 11.6 V | 1.5 kW | O-MALF-W2 | DO-202AA | 175 °C | -55 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
1N6040AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15.6 V | 1 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | 11.6 V | 1.5 kW | O-MALF-W2 | DO-202AA | 175 °C | -55 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | 8541.10.00.50 |