Filter Your Search
1 - 10 of 103 results
|
JAN1N6106A
Microchip Technology Inc
|
$13.0372 | No | Active | 14.5 V | 3 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.6 V | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
1N6106A
Microchip Technology Inc
|
$15.0389 | No | Active | 2 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, B PACKAGE-2 | ||||||||||||||
|
1N6106AUS
Microchip Technology Inc
|
$16.3395 | No | Active | 2 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | |||||||||||||||
|
JANTX1N6106AUS
Microchip Technology Inc
|
$16.3937 | No | Active | 14.5 V | 20 µA | 2 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 7.6 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||||
|
1N6106A
Semtech Corporation
|
$16.4212 | No | Transferred | 14.5 V | 1.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 7.6 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N6106A
Semtech Corporation
|
$16.8500 | Transferred | 14.5 V | 20 µA | 1.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 7.6 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | SEMTECH | |||||||
|
JAN1N6106AUS
Semtech Corporation
|
$16.8500 | Transferred | 15 V | 1.5 W | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.6 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||||
|
JAN1N6106AUS
Microchip Technology Inc
|
$17.3086 | No | Active | 14.5 V | 20 µA | 2 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 7.6 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||||
|
1N6106AUS
Semtech Corporation
|
$17.5707 | No | No | Transferred | 14.5 V | 1.5 W | 9.5 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.6 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTX1N6106A
Microchip Technology Inc
|
$18.9683 | No | Active | 3 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.6 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 |