Filter Your Search
1 - 10 of 43 results
|
JANTX1N6107AUS.TR
Semtech Corporation
|
$1.0000 | Transferred | 15.6 V | 20 µA | 1.5 W | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | AVALANCHE | 500 W | 8.4 V | O-LELF-R2 | MIL-PRF-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | |||||||||||||||
|
JAN1N6107AUS
Semtech Corporation
|
$1.0000 | Transferred | 16.2 V | 1.5 W | 11 V | SILICON | 10.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | ||||||||||||||
|
1N6107AUS
Semtech Corporation
|
$1.4302 | No | No | Transferred | 15.6 V | 1.5 W | 10.45 V | SILICON | 10.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | SEMTECH | |||||||||
|
1N6107AUS
Microchip Technology Inc
|
$16.3395 | No | Active | 2 W | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500/516 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | |||||||||||||
|
JAN1N6107AUS
Microchip Technology Inc
|
$17.3086 | No | Active | 15.6 V | 20 µA | 2 W | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 8.4 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||||
|
JAN1N6107AUS
Microsemi Corporation
|
$17.4471 | No | No | Transferred | 16.2 V | 5 W | 11 V | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | AVALANCHE | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | MELF-2 | 2 | MELF | ||||||||
|
JANTX1N6107AUS
Microchip Technology Inc
|
$22.9877 | No | Active | 15.6 V | 20 µA | 2 W | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 8.4 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||||
|
JANTXV1N6107AUS
Microchip Technology Inc
|
$24.2282 | No | Active | 15.6 V | 20 µA | 2 W | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 8.4 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||||
|
JANTXV1N6107AUS
Semtech Corporation
|
$49.0156 | Transferred | 16.2 V | 1.5 W | 11 V | SILICON | 10.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | ||||||||||||||
|
JANS1N6107AUS
Microchip Technology Inc
|
$118.7524 | No | Active | 15.6 V | 20 µA | 2 W | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 8.4 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 |