Filter Your Search
1 - 10 of 205 results
|
JAN1N6115US
Semtech Corporation
|
$1.0000 | Transferred | 34.7 V | 1.5 W | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N6115
Microchip Technology Inc
|
$12.8422 | No | Active | 34.7 V | 2 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E PACKAGE-2 | compliant | ||||||||||||
|
1N6115A
Microchip Technology Inc
|
$12.8422 | No | Active | 2 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, B PACKAGE-2 | compliant | ||||||||||||
|
JAN1N6115
Microchip Technology Inc
|
$13.0251 | No | Active | 1.5 W | SILICON | 21.66 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | AVALANCHE | LOW IMPEDANCE | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | |||||||||||||
|
JAN1N6115A
Microchip Technology Inc
|
$13.0251 | No | Active | 33.3 V | 3 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
JAN1N6115US
Microchip Technology Inc
|
$13.8834 | No | Active | 35 V | 1 µA | 2 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 18.2 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||
|
JAN1N6115AUS
Microchip Technology Inc
|
$13.8834 | No | Active | 33.3 V | 1 µA | 2 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 18.2 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||
|
1N6115AUS
Semtech Corporation
|
$14.9221 | No | No | Transferred | 33.3 V | 1.5 W | 22.8 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||||
|
1N6115US
Semtech Corporation
|
$14.9221 | No | No | Transferred | 34.8 V | 1.5 W | 21.6 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||||
|
1N6115AUS
Microchip Technology Inc
|
$16.3395 | No | Active | 2 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | compliant |