Filter Your Search
1 - 10 of 193 results
|
JANTX1N6129US
Semtech Corporation
|
$1.0000 | Transferred | 125.1 V | 1.5 W | 91 V | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 69.2 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
JAN1N6129
Microchip Technology Inc
|
$13.0251 | No | Active | 3 W | SILICON | 82.175 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||
|
1N6129
Semtech Corporation
|
$13.9475 | Transferred | 131 V | 1.5 W | 91 V | SILICON | 81.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 69.2 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N6129AUS
Semtech Corporation
|
$14.9221 | No | No | Transferred | 125.1 V | 1.5 W | 86.5 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 69.2 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N6129A
Microchip Technology Inc
|
$14.9975 | No | Active | 3 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||
|
1N6129
Microchip Technology Inc
|
$15.0389 | No | Active | 2 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 69.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E PACKAGE-2 | compliant | |||||||||||||||
|
1N6129US
Microchip Technology Inc
|
$16.3395 | No | Active | 125.1 V | 2 W | 91 V | SILICON | 82.18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 69.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | compliant | |||||||||||||
|
1N6129AUS
Microchip Technology Inc
|
$16.3395 | No | Active | 2 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 69.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | compliant | ||||||||||||||
|
JANTX1N6129US
Microchip Technology Inc
|
$16.6530 | No | Active | 131.4 V | 1 µA | 2 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 69.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 69.2 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||||
|
JANTX1N6129AUS
Microchip Technology Inc
|
$16.6530 | No | Active | 125.1 V | 1 µA | 2 W | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 69.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 69.2 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant |