Filter Your Search
1 - 10 of 31 results
|
JAN1N6170AUS
Semtech Corporation
|
$1.0000 | Transferred | 206 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 114 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||||
|
1N6170AUS
Microsemi Corporation
|
$17.1707 | No | No | Transferred | 3 W | SILICON | 142.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 114 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | MELF | HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | 2 | ||||||
|
JAN1N6170AUS
Microchip Technology Inc
|
$19.2104 | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 114 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||||||
|
1N6170AUS
Microchip Technology Inc
|
$20.1316 | No | Active | 3 W | SILICON | 142.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 114 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | ||||||||||||
|
JAN1N6170AUS
Microsemi Corporation
|
$20.7691 | No | No | Transferred | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 114 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | MELF | MELF-2 | 2 | ||||||||
|
JANTX1N6170AUS
Microchip Technology Inc
|
$23.6283 | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 114 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||||||
|
JANTX1N6170AUS
Microsemi Corporation
|
$25.5486 | No | No | Transferred | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 114 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | MELF | MELF-2 | 2 | ||||||||
|
JANTXV1N6170AUS
Microchip Technology Inc
|
$26.2029 | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 114 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||||||
|
JANS1N6170AUS
Microchip Technology Inc
|
$169.8506 | No | Active | 7.5 W | SILICON | 142 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 114 V | 1 | ZENER | 1.5 kW | Qualified | O-XELF-N2 | e0 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | ||||||||||||
|
JANS1N6170AUS/TR
Microchip Technology Inc
|
$169.9998 | Active | 7.5 W | SILICON | 142 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 114 V | 1 | ZENER | 1.5 kW | Qualified | O-XELF-N2 | e0 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |