Filter Your Search
1 - 1 of 1 results
|
1N6269C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.63 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.02 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AE | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |